nVent SCHROFF 30807 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 25mm

Subtotal (1 unit)*

$11.36

(exc. GST)

$12.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.36

*price indicative

RS Stock No.:
287-9845
Distrelec Article No.:
110-17-463
Mfr. Part No.:
30807510
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

Front Panel

Product Type

Enclosure Accessory

Length

2.5mm

Width

25mm

Material

Aluminium

Height

128.4mm

Series

30807

Standards/Approvals

IEC 60297-3-101, IEEE 1101.1/10

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff front panel is anodized and unshielded, featuring a screw assembly design. This configuration offers durability and a clean appearance while omitting electromagnetic interference (EMI) shielding. It is suitable for applications where shi

RoHS compliant

Rack height 3U

Each
$13.35
Each
$18.85
Each
$23.47
Each
$18.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy