nVent SCHROFF 30848 Series Aluminium Front Panel 261.8 mm x 2.5 mm x 25mm
- RS Stock No.:
- 287-9869
- Distrelec Article No.:
- 110-27-065
- Mfr. Part No.:
- 30848304
- Brand:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-9869
- Distrelec Article No.:
- 110-27-065
- Mfr. Part No.:
- 30848304
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Front Panel | |
| Length | 2.5mm | |
| Width | 25mm | |
| Material | Aluminium | |
| Height | 261.8mm | |
| Series | 30848 | |
| Standards/Approvals | IEC 60297-3-102, IEC 60297-3-103, IEEE 1101.10, IEEE 1101.1/11 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Enclosure Accessory | ||
Accessory Type Front Panel | ||
Length 2.5mm | ||
Width 25mm | ||
Material Aluminium | ||
Height 261.8mm | ||
Series 30848 | ||
Standards/Approvals IEC 60297-3-102, IEC 60297-3-103, IEEE 1101.10, IEEE 1101.1/11 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff U-profile front panel can be shielded with a textile gasket and is compatible with both the IEL and IET handles or the type 2 handle in trapezoid form.
Material aluminium
RoHS compliant
Related links
- nVent SCHROFF 30848 Series Aluminium Front Panel 261.8 mm x 2.5 mm x 30.1mm
- nVent SCHROFF 30848 Series Aluminium Front Panel 261.8 mm x 2.5 mm x 50.5mm
- nVent SCHROFF 30838 Series Aluminium Front Panel 261.8 mm x 2.5 mm x 25mm
- nVent SCHROFF 30848 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 40.3mm
- nVent SCHROFF 30848 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 50.5mm
- nVent SCHROFF 30848 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 60.6mm
- nVent SCHROFF 30818 Series Aluminium Front Panel 261.8 mm x 2.5 mm x 40.3mm
- nVent SCHROFF 30807 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 25mm
