nVent SCHROFF 30838 Series Aluminium Front Panel 261.8 mm x 2.5 mm x 25mm

Subtotal (1 unit)*

$13.35

(exc. GST)

$14.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.35

*price indicative

RS Stock No.:
287-9865
Distrelec Article No.:
110-17-978
Mfr. Part No.:
30838125
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Enclosure Accessory

Accessory Type

Front Panel

Length

2.5mm

Width

25mm

Material

Aluminium

Height

261.8mm

Series

30838

Standards/Approvals

IEEE 1101.1/10, IEC 60297-3-101

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff front panel is anodized for durability, while the rear is conductive, providing electrical conductivity. This unshielded design allows for robust electrical connections without electromagnetic interference shielding. It is suitable for a

RoHS compliant

Rack height 6U

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy