nVent SCHROFF 30809 Series Aluminium Cover for Use with Cassettes x 160 mm x 10HP

Subtotal (1 unit)*

$59.49

(exc. GST)

$65.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.49

*price indicative

RS Stock No.:
287-9853
Distrelec Article No.:
152-61-029
Mfr. Part No.:
30809677
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

Cover

Product Type

Enclosure Accessory

Length

160mm

For Use With

Cassettes

Width

10HP

Material

Aluminium

Series

30809

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff black HF body tube designed for HF frame-type plug-in units facilitates the insertion of PCBs while providing shielding against high-frequency radiation.

Module body with cooling Fins

Plug-in unit can be mounted in a sub rack or fitted laterally to a mounting plate with the slide nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy