nVent SCHROFF 30809 Series Aluminium Cover for Use with Cassettes x 220 mm x 10HP
- RS Stock No.:
- 287-9855
- Distrelec Article No.:
- 152-61-086
- Mfr. Part No.:
- 30809678
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$70.83
(exc. GST)
$77.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.83 |
*price indicative
- RS Stock No.:
- 287-9855
- Distrelec Article No.:
- 152-61-086
- Mfr. Part No.:
- 30809678
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Cover | |
| Product Type | Enclosure Accessory | |
| Length | 220mm | |
| For Use With | Cassettes | |
| Width | 10HP | |
| Material | Aluminium | |
| Series | 30809 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Cover | ||
Product Type Enclosure Accessory | ||
Length 220mm | ||
For Use With Cassettes | ||
Width 10HP | ||
Material Aluminium | ||
Series 30809 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff black HF body tube designed for HF frame-type plug-in units facilitates the insertion of PCBs while providing shielding against high-frequency radiation.
Module body with cooling Fins
Plug-in unit can be mounted in a sub rack or fitted laterally to a mounting plate with the slide nut
- RS Stock No. 2879853
- Mfr. Part No. 30809677
Each
$59.49
- RS Stock No. 2879850
- Mfr. Part No. 30809671
Each
$81.12
- RS Stock No. 2832236
- Mfr. Part No. ASPB100125NM
Each
$49.01
- RS Stock No. 2879847
- Mfr. Part No. 30809636
Each
$9.73
Related links
- nVent SCHROFF 30809 Series Aluminium Cover for Use with Cassettes x 160 mm x 10HP
- nVent SCHROFF 30809 Series Aluminium Side Panel 108.4 mm x 10HP
- nVent SCHROFF 30809 Series Aluminium Cover for Use with Cassettes x 160 mm x 21HP
- nVent SCHROFF 30809 Series Cover for Use with Cassettes, 5 Per Pack Piece(s)
- nVent SCHROFF 30809 Series Bracket for Use with Cassettes, 10 Per Pack Piece(s)
- nVent SCHROFF 30809 Series Aluminium Side Panel 108.4 mm x 14HP
- nVent SCHROFF 30809 Series Cover for Use with Cassette, 5 Per Pack Piece(s)
- Fischer Elektronik KO Series Aluminium Cover for Use with 100 mm Eurocards x 220 mm x 105mm












