nVent SCHROFF 30809 Series Cover for Use with Cassette, 5 Per Pack Piece(s)

Subtotal (1 unit)*

$106.12

(exc. GST)

$116.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.12

*price indicative

RS Stock No.:
286-5401
Mfr. Part No.:
30809670
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

Cover

Product Type

Cover Plate

For Use With

Cassette

Material

Aluminium

Quantity

5Per Pack

Finish

Anodised

Rack Unit

3U

Standards/Approvals

RoHS

Series

30809

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff Black HF body tube is specifically designed for use with HF frame type plug in units which providing a housing for the insertion of PCBs.

RoHS compliant

Module body with cooling Fins

Shielding against high frequency radiation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy