nVent SCHROFF Aluminium Front Panel, 3 U, 10 HP Ventilated, Unshielded 128.4 mm 10HP
- RS Stock No.:
- 283-9203
- Distrelec Article No.:
- 152-66-556
- Mfr. Part No.:
- 30848-386
- Brand:
- nVent SCHROFF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-9203
- Distrelec Article No.:
- 152-66-556
- Mfr. Part No.:
- 30848-386
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Handle | No | |
| Material | Aluminium | |
| Width | 10HP | |
| Ventilated | Yes | |
| Horizontal Pitch | 10HP | |
| Rack Unit | 3U | |
| Sub Type | Front Panel | |
| Shielding | Unshielded | |
| Length | 128.4mm | |
| Standards/Approvals | IEEE 1101.1/10, IEC 60297-3-101 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Handle No | ||
Material Aluminium | ||
Width 10HP | ||
Ventilated Yes | ||
Horizontal Pitch 10HP | ||
Rack Unit 3U | ||
Sub Type Front Panel | ||
Shielding Unshielded | ||
Length 128.4mm | ||
Standards/Approvals IEEE 1101.1/10, IEC 60297-3-101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF U Profile front panel can be shielded with a textile gasket.
Aluminium
Front finish anodized
Rear finish conductive
RoHS compliant
Related links
- nVent SCHROFF Light Grey Aluminium Front Panel 6 HP Ventilated, Unshielded 30.1 mm 30.1mm
- nVent SCHROFF Aluminium Front Panel 4 HP Ventilated 128.4 mm 20mm
- nVent SCHROFF White Aluminium Front Panel 8 HP Ventilated, Unshielded 40.3 mm 40.3mm
- nVent SCHROFF White Aluminium Front Panel 84 HP Ventilated, Unshielded 426.4 mm 426.4mm
- nVent SCHROFF Grey Aluminium Backplane 28 HP Ventilated, Unshielded 167.5 mm 128.4mm
- nVent SCHROFF Grey Aluminium Backplane 42 HP Ventilated, Unshielded 452.1 mm 172.9mm
- nVent SCHROFF Aluminium 10 HP 50.5mm
- nVent SCHROFF Grey Aluminium 10 HP 50.46mm
