Rose Galvanised Steel Mounting Plate, 2mm H, 127mm W, 185.5mm L for Use with AluForm Enclosures 04.142207
- RS Stock No.:
- 254-5087
- Mfr. Part No.:
- 10011036
- Brand:
- Rose
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$62.98
(exc. GST)
$69.28
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $62.98 |
5 + | $57.25 |
- RS Stock No.:
- 254-5087
- Mfr. Part No.:
- 10011036
- Brand:
- Rose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rose mounting plate for 04.142207 having height is 127 mm and width is 185.5 mm.
Height is 127 mm
Width is 185.5 mm
Width is 185.5 mm
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 127mm |
Height | 2mm |
Length | 185.5mm |
Colour | Unpainted |
Material | Galvanised Steel |
For Use With | AluForm Enclosures 04.142207 |
Related links
- Rose Galvanised Steel Mounting Plate, 2mm H, 127mm W, 145.5mm L...
- Rose Galvanised Steel Mounting Plate, 2mm H, 127mm W, 105.5mm L...
- Rose Galvanised Steel Mounting Plate, 2mm H, 83.5mm W, 105mm L for...
- Rose Galvanised Steel Mounting Plate, 2mm H, 83.5mm W, 65mm L for...
- Rose Galvanised Steel Mounting Plate, 2mm H, 203.5mm W, 145mm L...
- Rose Galvanised Steel Mounting Plate, 2mm H, 187mm W, 165.5mm L...
- Rose Galvanised Steel Mounting Plate, 2mm H, 243mm W, 185mm L for...
- Rose Galvanised Steel Mounting Plate, 2mm H, 123.5mm W, 105mm L...