nVent SCHROFF 30809 Series Bracket for Use with Cassettes, 10 Per Pack Piece(s)
- RS Stock No.:
- 286-5404
- Distrelec Article No.:
- 152-61-425
- Mfr. Part No.:
- 30809700
- Brand:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-5404
- Distrelec Article No.:
- 152-61-425
- Mfr. Part No.:
- 30809700
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Cover Plate | |
| Accessory Type | Bracket | |
| For Use With | Cassettes | |
| Material | Stainless Steel | |
| Quantity | 10Per Pack | |
| Standards/Approvals | RoHS | |
| Series | 30809 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Cover Plate | ||
Accessory Type Bracket | ||
For Use With Cassettes | ||
Material Stainless Steel | ||
Quantity 10Per Pack | ||
Standards/Approvals RoHS | ||
Series 30809 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The nVent-Schroff Brackets enable a user to assemble a PCB to the rear panel.
RoHS compliant
Related links
- nVent SCHROFF 30809 Series Cover for Use with Cassettes, 5 Per Pack Piece(s)
- nVent SCHROFF 30809 Series Cover for Use with Cassette, 5 Per Pack Piece(s)
- nVent SCHROFF 24560 Series Bracket for Use with Subracks, 1 Per Pack Piece(s) 19 in
- nVent SCHROFF 24564 Series Bracket for Use with Subracks, 1 Per Pack Piece(s) 19 in
- nVent SCHROFF EuropacPRO Series Bracket for Use with Stainless Steel EMC Gasket 1 Per Pack Piece(s) 19 in
- nVent SCHROFF EuropacPRO Series Bracket for Use with Textile EMC Gasket 1 Per Pack Piece(s) 19 in
- nVent SCHROFF 30809 Series Aluminium Cover for Use with Cassettes x 160 mm x 10HP
- nVent SCHROFF 30809 Series Aluminium Cover for Use with Cassettes x 220 mm x 10HP
