nVent SCHROFF 30809 Series Aluminium Side Panel 108.4 mm x 14HP
- RS Stock No.:
- 287-9849
- Distrelec Article No.:
- 152-61-151
- Mfr. Part No.:
- 30809638
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$11.92
(exc. GST)
$13.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.92 |
*price indicative
- RS Stock No.:
- 287-9849
- Distrelec Article No.:
- 152-61-151
- Mfr. Part No.:
- 30809638
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Side Panel | |
| Width | 14HP | |
| Material | Aluminium | |
| Height | 108.4mm | |
| Series | 30809 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Enclosure Accessory | ||
Accessory Type Side Panel | ||
Width 14HP | ||
Material Aluminium | ||
Height 108.4mm | ||
Series 30809 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff HF frame type plug-in unit rear panel, which is designed without any cut-outs, can be customized using the Front Panel Configurator.
RoHS compliants
Rack width 14 HP
Related links
- nVent SCHROFF 30809 Series Aluminium Side Panel 108.4 mm x 10HP
- nVent SCHROFF 30809 Series Aluminium Cover for Use with Cassettes x 220 mm x 10HP
- nVent SCHROFF 30809 Series Aluminium Cover for Use with Cassettes x 160 mm x 10HP
- nVent SCHROFF 30809 Series Aluminium Cover for Use with Cassettes x 160 mm x 21HP
- nVent SCHROFF 30809 Series Cover for Use with Cassettes, 5 Per Pack Piece(s)
- nVent SCHROFF 30809 Series Cover for Use with Cassette, 5 Per Pack Piece(s)
- nVent SCHROFF 30809 Series Bracket for Use with Cassettes, 10 Per Pack Piece(s)
- nVent SCHROFF 20838 Series Front Panel x 14HP
