nVent SCHROFF 30809 Series Aluminium Side Panel 108.4 mm x 10HP

Subtotal (1 unit)*

$9.73

(exc. GST)

$10.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.73

*price indicative

RS Stock No.:
287-9847
Distrelec Article No.:
152-61-136
Mfr. Part No.:
30809636
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

Side Panel

Product Type

Enclosure Accessory

Width

10HP

Material

Aluminium

Height

108.4mm

Series

30809

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff HF frame type plug-in unit rear panel, which is designed without any cut-outs, can be customized using the Front Panel Configurator.

RoHS compliants

Rack width 10 HP

  • RS Stock No. 2879849
  • Mfr. Part No. 30809638
Each
$12.55
Each
$70.83
Each
$59.49
Each
$7.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy