RS Better World

Schneider Electric PanelSeT Series Steel Plain Door for Use with Panelset Sfn 2.2 m x 2.2 m x 400mm

Subtotal (1 unit)*

$2,007.59

(exc. GST)

$2,208.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,007.59

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5689
Mfr. Part No.:
NSYSFND224
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Plain Door

Product Type

Enclosure Door

Length

2.2m

For Use With

Panelset Sfn

Width

400mm

Material

Steel

Height

2.2m

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

Better World Claim

Designed for Disassembly

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Spacial SM plain door is designed to meet a variety of electrical enclosure needs with its dimensions of 2200 x 400mm. It features a durable sheet steel construction with a grey finish, offering IK10 protection. The door includes a lock with handle, a locking bar system, a reinforcement frame, hinges, and locking bar catches for added security.

Durable sheet steel construction for long-lasting use

Grey finish with epoxy-polyester powder coating for enhanced protection

Includes a lock with handle, locking bar system, and reinforcement frame for added security

Hinges and locking bar catches ensure easy installation and secure closing

Reversible door opening allows for flexible installation options

IK10 protection for resistance to impact

Comes with an 18-month warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy