RS Better World
Schneider Electric PanelSeT Series Steel Door for Use with Panelset Sfn 2.2 m x 2.2 m x 1m
- RS Stock No.:
- 285-5685
- Mfr. Part No.:
- NSYSFND2210T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$7,018.28
(exc. GST)
$7,720.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,018.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5685
- Mfr. Part No.:
- NSYSFND2210T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Door | |
| Product Type | Enclosure Door | |
| Length | 2.2m | |
| For Use With | Panelset Sfn | |
| Width | 1m | |
| Material | Steel | |
| Height | 2.2m | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, REACH | |
| Better World Claim | Designed for Disassembly | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Door | ||
Product Type Enclosure Door | ||
Length 2.2m | ||
For Use With Panelset Sfn | ||
Width 1m | ||
Material Steel | ||
Height 2.2m | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals RoHS, REACH | ||
Better World Claim Designed for Disassembly | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric glazed door panel is designed for electrical enclosure 2200 x 1000mm, with a sleek design and durable construction suited for multi-purpose applications. The door features Security glass and sheet steel, offering a transparent external view with a grey finish and epoxy-polyester powder surface. It comes with a 5 mm double bar lock, IK08 degree of protection, and is environmentally friendly with Green Premium label certification.
Security glass door with sheet steel construction for durability
5 mm double bar lock for security
IK08 degree of protection for robustness
Transparent external door for visibility
Grey finish with epoxy-polyester powder surface for aesthetics
Green Premium label certification for environmental performance
Related links
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Plain Door for Use with Panelset Sfn 2200 mm x 2.2 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Door for Use with Panelset Sfn 2000 mm x 2 m x 1m
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2200 mm x 2.2 m x 1m
- Schneider Electric PanelSeT SFN Kit Series Glass, Steel Plain Door for Use with Panelset Sfn 2200 mm x 2.2 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Steel Vertical Upright for Use with Electrical Enclosure 2200 mm x 2.2 m x
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Door for Use with Panelset Sfn 1400 mm x 1.4 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Door for Use with Panelset Sfn 1800 mm x 1.8 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Door for Use with Panelset Sfn 2000 mm x 2 m x 800mm
