RS Better World

Schneider Electric PanelSeT Series Steel Plain Door for Use with Panelset Sfn 2 m x 2 m x 400mm

Subtotal (1 unit)*

$1,396.54

(exc. GST)

$1,536.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,396.54

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5677
Mfr. Part No.:
NSYSFND204
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Door

Accessory Type

Plain Door

Length

2m

For Use With

Panelset Sfn

Width

400mm

Material

Steel

Height

2m

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

Better World Claim

Designed for Disassembly

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric rugged and durable plain door is designed for use with electrical enclosures, providing a secure and reliable option for your industrial needs.

Manufactured from high-quality sheet steel for durability

Reversible door opening side for flexibility in installation

Includes a secure lock with a 5 mm double bar for added protection

IK10 degree of protection for resistance to impact

Epoxy-polyester powder surface finish for a sleek look

Comes with 4 hinges and locking bar catches for easy installation

Each
$1,564.44
Each
$427.58
Each
$300.87
Each
$287.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy