RS Better World

Schneider Electric PanelSeT Series Steel Plain Door for Use with Panelset Sfn 2.2 m x 2.2 m x 1m

Subtotal (1 unit)*

$2,918.08

(exc. GST)

$3,209.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,918.08

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5684
Mfr. Part No.:
NSYSFND2210
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Door

Accessory Type

Plain Door

Length

2.2m

For Use With

Panelset Sfn

Width

1m

Material

Steel

Height

2.2m

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

REACH, RoHS

Better World Product

Yes

Hazardous Area Certification

No

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Spacial SM plain door is designed for electrical enclosure 2200 x 1000mm. With a grey colour and epoxy-polyester powder finish, this door provides IK10 degree of protection and comes with a lock 5 mm double bar for added security. Weighing at 22.5 kg, this external plain door is reversible and ideal for various applications.

IK10 degree of protection for durability

Grey colour with epoxy-polyester powder finish for a sleek look

Lock 5 mm double bar for added security

Reversible door for flexibility in installation

Weighs 22.5 kg for easy handling

Ideal for electrical enclosures H2200 W1000mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy