RS Better World
Schneider Electric PanelSeT Series Steel Plain Door for Use with Panelset Sfn 2.2 m x 2.2 m x 800mm
- RS Stock No.:
- 285-5693
- Mfr. Part No.:
- NSYSFND228
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,334.38
(exc. GST)
$2,567.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,334.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5693
- Mfr. Part No.:
- NSYSFND228
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Plain Door | |
| Product Type | Enclosure Door | |
| Length | 2.2m | |
| For Use With | Panelset Sfn | |
| Width | 800mm | |
| Material | Steel | |
| Height | 2.2m | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Plain Door | ||
Product Type Enclosure Door | ||
Length 2.2m | ||
For Use With Panelset Sfn | ||
Width 800mm | ||
Material Steel | ||
Height 2.2m | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric PanelSeT SFN Spacial SM plain door is a versatile and durable door designed for electrical enclosures. With dimensions of H2200mm x W800mm, this door is suitable for a range of applications. The door is made of high-quality sheet steel material with a grey finish, ensuring longevity and a professional look. It features a lock with a 5mm double bar insert, a locking bar system with 4 points, and a reinforcement frame for added security. This door is ideal for use in multi-purpose enclosures, offering flexibility and reliability for various installations.
Made of high-quality sheet steel material for durability
Features a grey finish for a professional look
Comes with a lock with 5mm double bar insert for security
Includes a locking bar system with 4 points for added protection
Reinforcement frame enhances durability and stability
Suitable for a wide range of applications due to its multi-purpose design
Related links
- Schneider Electric PanelSeT SFN Kit Series Glass, Steel Plain Door for Use with Panelset Sfn 2200 mm x 2.2 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2200 mm x 2.2 m x 500mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2200 mm x 2.2 m x 1m
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2200 mm x 2.2 m x 400mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2200 mm x 2.2 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Door for Use with Panelset Sfn 2200 mm x 2.2 m x 1m
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Plain Door for Use with Panelset Sfn 2200 mm x 2.2 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Steel Vertical Upright for Use with Electrical Enclosure 2200 mm x 2.2 m x
