RS Better World
Schneider Electric PanelSeT Series Steel Plain Door for Use with Panelset Sfn 2.2 m x 2.2 m x 500mm
- RS Stock No.:
- 285-5690
- Mfr. Part No.:
- NSYSFND225
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,241.05
(exc. GST)
$2,465.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,241.05 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5690
- Mfr. Part No.:
- NSYSFND225
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Plain Door | |
| Product Type | Enclosure Door | |
| Length | 2.2m | |
| For Use With | Panelset Sfn | |
| Width | 500mm | |
| Material | Steel | |
| Height | 2.2m | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Plain Door | ||
Product Type Enclosure Door | ||
Length 2.2m | ||
For Use With Panelset Sfn | ||
Width 500mm | ||
Material Steel | ||
Height 2.2m | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric external plain door is designed for multi-purpose applications, fitting electrical enclosures with dimensions of 2200mm in height and 500mm in width. It comes with a lock and handle, a locking bar system with 4 points, and hinges for secure closure. Made of sheet steel with a grey epoxy-polyester powder finish, this door offers durability and protection for your enclosure.
Designed for enclosures with dimensions of 2200mm x 500mm
Includes a lock with handle, locking bar system, hinges, and reinforcement frame for security
Made of sheet steel with a grey epoxy-polyester powder finish for durability
Reversible door opening side for flexibility
IK10 degree of protection for robustness and safety
RS Better World
- RS Stock No. 2855691
- Mfr. Part No. NSYSFND226
Each
$2,241.05
RS Better World
- RS Stock No. 2855689
- Mfr. Part No. NSYSFND224
Each
$2,007.59
RS Better World
- RS Stock No. 2855684
- Mfr. Part No. NSYSFND2210
Each
$2,918.08
RS Better World
- RS Stock No. 2855692
- Mfr. Part No. NSYSFND226T
Each
$5,702.61
Related links
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2200 mm x 2.2 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2200 mm x 2.2 m x 1m
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2200 mm x 2.2 m x 400mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2200 mm x 2.2 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Glass, Steel Plain Door for Use with Panelset Sfn 2200 mm x 2.2 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Plain Door for Use with Panelset Sfn 2200 mm x 2.2 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Door for Use with Panelset Sfn 2200 mm x 2.2 m x 1m
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1800 mm x 1.8 m x 500mm












