Telemecanique Sensors XMLB Series Pressure Sensor, 10bar Min, 160bar Max, Relay Output, Differential Reading

Subtotal (1 unit)*

$607.80

(exc. GST)

$668.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$607.80

*price indicative

RS Stock No.:
609-7038
Distrelec Article No.:
304-01-371
Mfr. Part No.:
XMLB160D2S11
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Pressure Reading Type

Differential

Minimum Pressure Reading

10bar

Maximum Pressure Reading

160bar

Accuracy

2 %

Output Type

Relay

Media Measured

Hydraulic Fluid

Process Connection

G1/4

Electrical Connection

PG13.5 Cable Gland

Series

XMLB

Maximum Current

3 A ac, 100 mA dc

Supply Voltage

120 → 240 V ac, 250 V dc

Housing Material

Zinc Alloy

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

IP Rating

IP66

COO (Country of Origin):
CZ

Telemecanique Sensors Pressure Sensor, 10 to 160 Bar, Relay Output Type - OsiSense XM Series - XMLB160D2S11


Does fluid pressure in your system need to be kept between two specific thresholds? Be sure of your levels with this differential pressure sensor from Telemecanique Sensors. With an accuracy rating of 2%, the unit is a highly reliable way of monitoring the pressure level of everything from hydraulic oils to steam and seawater. Its adjustable scale lets you set the upper and lower thresholds in a wide pressure range of 10 to 160 bar, meaning you can customise the unit for your unique monitoring needs. Thanks to its IP66 rating, it's dust-tight and waterproof against strong sprays.

Features & Benefits


• Light weight of 0.75kg avoids excess pressure on your system
• Compact dimensions of 113 (H) x 75 (D) x 35mm (W) for mounting in busy systems
• Mechanical durability of 6,000,000 cycles for a long lifespan
• -25°C to +70°C operating temperature range, so it's suitable for use in demanding conditions

Applications


• Water tanks
• Storage applications
• Mining equipment

What's the maximum pressure this sensor can withstand?


While the maximum reading it can take is 160 bar, this unit is designed to withstand accidental exposure to pressures up to 360 bar.

Related links