RS Better World
Schneider Electric PanelSeT Series Steel Door for Use with Panelset Sfn 2 m x 2 m x 800mm
- RS Stock No.:
- 285-5683
- Mfr. Part No.:
- NSYSFND208T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,059.90
(exc. GST)
$4,465.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,059.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5683
- Mfr. Part No.:
- NSYSFND208T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Door | |
| Accessory Type | Door | |
| Length | 2m | |
| For Use With | Panelset Sfn | |
| Width | 800mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Door | ||
Accessory Type Door | ||
Length 2m | ||
For Use With Panelset Sfn | ||
Width 800mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals REACH, RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric glazed door PanelSeT SFN Spacial SM is a versatile and durable door made from Security glass and sheet steel, designed for electrical enclosures with nominal dimensions of 2000x 800 mm. It features a 5mm double bar lock, reversible door opening, and a grey epoxy-polyester powder finish, offering IK08 protection and weighing 32.4 kg. The Green Premium label ensures high environmental performance with RoHS compliance and 18 months of contractual warranty.
Security glass and sheet steel construction for durability
Grey epoxy-polyester powder finish for a sleek look
Reversible glazed door with 5mm double bar lock for security
IK08 protection for durability
Green Premium label for high environmental performance
18 months contractual warranty for peace of mind
Related links
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Door for Use with Panelset Sfn 2000 mm x 2 m x 1m
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Door for Use with Panelset Sfn 1400 mm x 1.4 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Door for Use with Panelset Sfn 1600 mm x 1.6 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2000 mm x 2 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Glass, Steel Door for Use with Panelset Sfn 2000 mm x 2 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Plain Door for Use with Panelset Sfn 1800 mm x 1.8 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Glass, Steel Door for Use with Panelset Sfn 1200 mm x 1.2 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Door for Use with Panelset Sfn 2200 mm x 2.2 m x 1m
