RS Better World

Schneider Electric PanelSeT Series Steel Door for Use with Panelset Sfn 2 m x 2 m x 1m

Subtotal (1 unit)*

$5,442.13

(exc. GST)

$5,986.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,442.13

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5671
Mfr. Part No.:
NSYSFND2010T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Door

Accessory Type

Door

Length

2m

For Use With

Panelset Sfn

Width

1m

Material

Steel

Height

2m

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

Better World Claim

Designed for Disassembly

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric door from is designed for electrical enclosures with dimensions of H2000mm x W1000mm. It features a Security glass and sheet steel construction with a grey (RAL 7035) finish, and a lock 5 mm double bar system with IK08 protection. With a net weight of 27.9 kg, this door is a robust and secure option for your enclosure needs.

Security glass and sheet steel construction for durability

Grey (RAL 7035) finish for a sleek look

Lock 5 mm double bar system with IK08 protection for security

Reversible door opening side for flexibility

Well-being performance with Reach Free Of Svch and Mercury Free certification

18 months warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy