Schneider Electric PanelSeT Series Door Switch for Use with Spacial SMX, CRN, S3X Enclosure, Spacial S3D
- RS Stock No.:
- 126-8153
- Mfr. Part No.:
- NSYINLCRN
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$149.96
(exc. GST)
$164.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.96 |
*price indicative
- RS Stock No.:
- 126-8153
- Mfr. Part No.:
- NSYINLCRN
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Door Switch | |
| For Use With | Spacial SMX, CRN, S3X Enclosure, Spacial S3D | |
| Colour | Blue, Silver | |
| Series | PanelSeT | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Door Switch | ||
For Use With Spacial SMX, CRN, S3X Enclosure, Spacial S3D | ||
Colour Blue, Silver | ||
Series PanelSeT | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Schneider Electric NSY Series Door Switch, For Use With CRN / S3X Enclosure / Spacial S3D / Spacial SMX - NSYINLCRN
This door switch is crucial for managing access to electrical enclosures, enabling effective security and functionality management. It is designed for compatibility with CRN and S3X enclosures, ensuring dependable operation across various automation and electrical systems. As a Better World Product, it supports sustainability goals by minimising environmental impact while adhering to high-performance standards.
Features & Benefits
• Incorporates NC and NO input types for flexible operation
• Maximum input of 3 A/240V for efficient performance
• Direct fixing mode simplifies installation in enclosures
• Compatibility with various enclosure types enhances versatility
• Includes necessary fixing elements for complete assembly
• Recognised as a Green Premium product for low environmental impact
Applications
• Utilised in CRN and S3X enclosures for secure door management
• Suited for installation with Spacial S3D and SMX components
• Ideal for integration into diverse electrical enclosure switches
What is the installation process like for this product?
It features a direct fixing mode, making installation straightforward within compatible enclosures.
Can it be used with other enclosure types?
Compatibility is specifically designed with CRN, S3X, Spacial S3D, and Spacial SMX enclosures.
How does this product contribute to environmental sustainability?
It is recognised as a Green Premium product, complying with rigorous environmental regulations.
What safety features are integrated into the design?
It includes a locking mechanism with an NC contact for enhanced security during operation.
Is this product suitable for high voltage applications?
It accommodates inputs up to 240V, making it appropriate for standard electrical applications.
- RS Stock No. 1267382
- Mfr. Part No. NSYAEDRSCST
Each
$63.61
- RS Stock No. 2210789
- Mfr. Part No. NSYSM10M5HP
Each (In a Pack of 100)
$3.186
RS Better World
- RS Stock No. 2223846
- Mfr. Part No. NSYDCM20
Each
$108.50
RS Better World
- RS Stock No. 2206280
- Mfr. Part No. NSYCW33
Each
$1,097.20
Related links
- Schneider Electric PanelSeT Series Door Profile 30 mm H CRN, S3X Enclosures
- Schneider Electric PanelSeT Series Door Profile 30 mm H S3X Enclosures, Spacial S3D
- Schneider Electric PanelSeT Series Door Profile 30 mm H 14 mm L For Use With Spacial S3D S3X
- Schneider Electric PanelSeT Series Door Profile 30 mm H 30 mm L For Use With CRN Spacial S3D
- Schneider Electric Steel Zinc Plated Mounting Plate 255 mm L for Use with Spacial S3X Enclosure, Spacial S3D
- Schneider Electric PanelSeT Series Steel Door Stop for Use with Spacial CRNG Enclosure Spacial S3D
- Schneider Electric Bakelite Mounting Plate Enclosure Mount Plate 325 mm L for Use with CRN Spacial S3D,
- Schneider Electric Bakelite Mounting Plate Enclosure Mount Plate 265 mm L for Use with CRN Spacial S3D,












