RS Better World
Schneider Electric PanelSeT Series Steel Plain Door for Use with Panelset Sfn 1.8 m x 1.8 m x 1m
- RS Stock No.:
- 285-5656
- Mfr. Part No.:
- NSYSFND1810
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,156.63
(exc. GST)
$2,372.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,156.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5656
- Mfr. Part No.:
- NSYSFND1810
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Door | |
| Accessory Type | Plain Door | |
| Length | 1.8m | |
| For Use With | Panelset Sfn | |
| Width | 1m | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, REACH | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Door | ||
Accessory Type Plain Door | ||
Length 1.8m | ||
For Use With Panelset Sfn | ||
Width 1m | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals RoHS, REACH | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SM electrical enclosure door is designed to provide secure access to your electrical components while ensuring durability and reliability. With a grey RAL 7035 colour and an epoxy-polyester powder finish, this door will blend seamlessly into your workspace while offering protection against external elements. The reversible door opening side adds versatility to your setup, allowing you to customize the configuration according to your needs. The IK10 degree of protection ensures resistance to impact, making this door suitable for various industrial environments.
Made of sheet steel for sturdiness and longevity
Lock 5 mm double bar type for enhanced security
Reversible door opening side at 120° for flexibility
IK10 degree of protection for impact resistance
Epoxy-polyester powder finish for a sleek appearance
RS Better World
- RS Stock No. 2855662
- Mfr. Part No. NSYSFND185
Each
$1,612.65
RS Better World
- RS Stock No. 2855658
- Mfr. Part No. NSYSFND1810T
Each
$4,973.29
RS Better World
- RS Stock No. 2855663
- Mfr. Part No. NSYSFND186
Each
$1,595.92
RS Better World
- RS Stock No. 2855668
- Mfr. Part No. NSYSFND188T
Each
$3,978.67
Related links
- Schneider Electric PanelSeT SFN Kit Series Glass, Steel Plain Door for Use with Panelset Sfn 1800 mm x 1.8 m x 1m
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1800 mm x 1.8 m x 400mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1800 mm x 1.8 m x 500mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1800 mm x 1.8 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 1800 mm x 1.8 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Plain Door for Use with Panelset Sfn 1800 mm x 1.8 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Door for Use with Panelset Sfn 1800 mm x 1.8 m x 600mm
- Schneider Electric PanelSeT SFN Kit Series Sheet Steel Plain Door for Use with Panelset Sfn 2200 mm x 2.2 m x 1m












