RS Better World
Schneider Electric PrismaSeT G Series Front Plate for Use with PrismaSeT (PrismaSeT G) Enclosure x 150 mm x 850mm
- RS Stock No.:
- 276-8784
- Mfr. Part No.:
- LVS03216
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$249.12
(exc. GST)
$274.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-8784
- Mfr. Part No.:
- LVS03216
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 150mm | |
| For Use With | PrismaSeT (PrismaSeT G) Enclosure | |
| Width | 850mm | |
| IP Rating | IP30 | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 150mm | ||
For Use With PrismaSeT (PrismaSeT G) Enclosure | ||
Width 850mm | ||
IP Rating IP30 | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Green premium certified
RoHS compliant
- RS Stock No. 2545127
- Mfr. Part No. 10031101
Each
$63.10
RS Better World
- RS Stock No. 2881638
- Mfr. Part No. LVS03294
Each
$316.74
- RS Stock No. 0127217
- Mfr. Part No. 180583 XVTL-SASY60-VERTIKAL
Each
$16.53
RS Better World
- RS Stock No. 0130521
- Mfr. Part No. LVS07932
Each
$318.79
Related links
- Schneider Electric PrismaSeT G Series Plinth Support for Use with PrismaSeT (PrismaSeT G) Enclosure x 150 mm x 600mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT G) Enclosure x 150 mm x 500mm
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT G Enclosure 300 mm x 300 mm x 850mm
- Schneider Electric PrismaSeT G Series Polyester Partition for Use with PrismaSeT G Enclosure x 850mm
- Schneider Electric PrismaSeT Series Sheet Steel Door for Use with PrismaSeT G Enclosure x 1.65 m x 850mm
- Schneider Electric PrismaSeT G Active Series Sheet Steel Canopy for Use with PrismaSeT 45 mm x 850mm
- Schneider Electric PrismaSeT G Series Plinth for Use with PrismaSeT PrismaSeT G Enclosure 150 mm x 600 mm x 600mm
- Schneider Electric PrismaSeT G Series Plinth for Use with IP55 Enclosure, PrismaSeT PrismaSeT G Enclosure 150 mm x 150











