RS Better World
Schneider Electric PrismaSeT G Series Polyester Partition for Use with PrismaSeT G Enclosure x 850mm
- RS Stock No.:
- 288-0753
- Mfr. Part No.:
- LVS04336
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$308.22
(exc. GST)
$339.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0753
- Mfr. Part No.:
- LVS04336
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Partition | |
| For Use With | PrismaSeT G Enclosure | |
| Width | 850mm | |
| Material | Polyester | |
| Colour | White | |
| IP Rating | IP55, IP30 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Partition | ||
For Use With PrismaSeT G Enclosure | ||
Width 850mm | ||
Material Polyester | ||
Colour White | ||
IP Rating IP55, IP30 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Horizontal partition is designed for use with PrismaSeT G enclosures, providing insulation and cubicle partitioning form for Form 2 installations with a width of 850mm. The white finish with electrophoresis treatment and hot-polymerised polyester epoxy powder ensures durability and a sleek appearance. It is a sustainable choice, meeting Green Premium product standards and EU RoHS Directive requirements.
Width of 850mm with a net weight of 1.18kg for easy installationty
Sustainable choice meeting Green Premium product
Halogen free plastic parts
PVC free construction for environmental consciousness
Related links
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT G Enclosure 300 mm x 300 mm x 850mm
- Schneider Electric PrismaSeT G Series Polyester Partition for Use with PrismaSeT G Enclosure x 600mm
- Schneider Electric PrismaSeT G Series Front Plate for Use with PrismaSeT (PrismaSeT G) Enclosure x 150 mm x 850mm
- Schneider Electric PrismaSeT G Series Polyester Partition for Use with PrismaSeT G Duct x 300mm
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT G Enclosure 200 mm x 200 mm
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT G Enclosure 300 mm x 300 mm
- Schneider Electric PrismaSeT G Series Polyester Upright for Use with PrismaSeT PrismaSeT G Enclosure 1380 mm x 1.38 m x
- Schneider Electric PrismaSeT G Series Plastic, Sheet Steel Support Plate for Use with PrismaSeT x 850mm
