Schneider Electric Harmony XB4 Series Turn to Release Emergency Stop Push Button, 22.5 mm Cutout, 1 NO/1 NC, IP69K,
- RS Stock No.:
- 346-917
- Mfr. Part No.:
- XB4BS84455
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$86.93
(exc. GST)
$95.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 104 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $86.93 |
*price indicative
- RS Stock No.:
- 346-917
- Mfr. Part No.:
- XB4BS84455
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.5mm | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Actuation | Turn to Release | |
| Housing Material | Chrome Plated Metal | |
| Series | Harmony XB4 | |
| Illuminated | No | |
| IP Rating | IP69K, IP66, IP67, IP69 | |
| Colour | Red | |
| Terminal Type | Push-in | |
| Contact Current | 6A | |
| Contact DC Voltage | 250V dc | |
| Head Style | Standard | |
| Contact AC Voltage | 240V ac | |
| Depth | 73.2mm | |
| Hazardous Area Certification | No | |
| Length | 47mm | |
| Head Diameter | 40mm | |
| Standards/Approvals | CSA C22.2 Nr. 60947-1, IEC 60204-1, IEC 60364-5-53, CSA C22.2 Nr. 158, ISO 13850, IACS E10, IEC 60947-5-5, IEC 60947-1, IEC 60947-5-4, UL 60947-5-5, CSA C22.2 Nr. 65, UL 1059, UL 60947-5-1, UL 60947-1, CSA C22.2 Nr. 60947-5-1, IEC 60947-5-1, UL 486E | |
| Width | 40mm | |
| Push Button Material | Zamak | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.5mm | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Actuation Turn to Release | ||
Housing Material Chrome Plated Metal | ||
Series Harmony XB4 | ||
Illuminated No | ||
IP Rating IP69K, IP66, IP67, IP69 | ||
Colour Red | ||
Terminal Type Push-in | ||
Contact Current 6A | ||
Contact DC Voltage 250V dc | ||
Head Style Standard | ||
Contact AC Voltage 240V ac | ||
Depth 73.2mm | ||
Hazardous Area Certification No | ||
Length 47mm | ||
Head Diameter 40mm | ||
Standards/Approvals CSA C22.2 Nr. 60947-1, IEC 60204-1, IEC 60364-5-53, CSA C22.2 Nr. 158, ISO 13850, IACS E10, IEC 60947-5-5, IEC 60947-1, IEC 60947-5-4, UL 60947-5-5, CSA C22.2 Nr. 65, UL 1059, UL 60947-5-1, UL 60947-1, CSA C22.2 Nr. 60947-5-1, IEC 60947-5-1, UL 486E | ||
Width 40mm | ||
Push Button Material Zamak | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Emergency Stop Push Button, 22.5mm Cutout Diameter, 1NO/1NC Contact Configuration - XB4BS84455
Features & Benefits
• Turn to release functionality allows for quick disengagement
• 1NO 1NC contact configuration provides versatile operational options
• Allows safe operation up to 300 V for high voltage applications
Applications
• Incorporated in conveyor systems for safety management
• Used with automated equipment ensuring quick operator response
• Implemented on production lines prioritising worker safety
• Compatible with control panels requiring emergency access
How does the design contribute to effective emergency shutdowns?
Is the push button suitable for outdoor use?
What is the significance of the 1NO/1NC configuration?
Can this button be integrated into existing machinery?
What type of maintenance does this push button require?
Related links
- Schneider Electric Harmony XB4 Series Turn to Release Emergency Stop Push Button 2 NC IP69K,
- Schneider Electric Harmony XB4 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP65
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button IP69K IP66
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 1 NO/1 NC IP66, IP67
- Schneider Electric Harmony XB4 Series Key Release Emergency Stop Push Button 22 mm Cutout
- Schneider Electric Harmony XB4 Series Trigger Action Emergency Stop Push Button 22.5 Cutout
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP66,
- Schneider Electric Harmony Series Turn to Release Push Button Complete Unit IP69K IP67
