RS Better World
Schneider Electric PrismaSeT G Series Steel Door for Use with PrismaSeT G Enclosure x 1.65 m x 850mm
- RS Stock No.:
- 130-408
- Mfr. Part No.:
- LVS08254
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,692.07
(exc. GST)
$1,861.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,692.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 130-408
- Mfr. Part No.:
- LVS08254
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Door | |
| Accessory Type | Door | |
| Length | 1.65m | |
| For Use With | PrismaSeT G Enclosure | |
| Width | 850mm | |
| Material | Steel | |
| IP Rating | IP30, IP40, IP41, IP43 | |
| Series | PrismaSeT G | |
| Standards/Approvals | China RoHS Declaration, EN/IEC 62262, EU RoHS Declaration, IEC 61439-2, REACH Declaration | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Door | ||
Accessory Type Door | ||
Length 1.65m | ||
For Use With PrismaSeT G Enclosure | ||
Width 850mm | ||
Material Steel | ||
IP Rating IP30, IP40, IP41, IP43 | ||
Series PrismaSeT G | ||
Standards/Approvals China RoHS Declaration, EN/IEC 62262, EU RoHS Declaration, IEC 61439-2, REACH Declaration | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric PrismaSeT G Door is designed for use with PrismaSeT G enclosures, offering a sleek and durable solution for your needs. The electrophoresis treatment and hot-polymerised polyester epoxy powder protective treatment make this door a long-lasting and sustainable choice for your enclosure.
Reversible door opening side for flexibility
IP degree of protection from IP30 to IP41 for added safety
Electrophoresis treatment and hot-polymerised polyester epoxy powder for durability
Sustainable Green Premium product design
RS Better World
- RS Stock No. 2881559
- Mfr. Part No. LVS01259
Each
$756.66
RS Better World
- RS Stock No. 2881525
- Mfr. Part No. LVS01033
Each
$630.50
RS Better World
- RS Stock No. 2881533
- Mfr. Part No. LVS01045
Each
$316.55
- RS Stock No. 0759473
- Mfr. Part No. LVS08073
Each
$4,178.88
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.75 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.53 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.38 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.68 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.83 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.05 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.25 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.45 m x












