Eaton XVTL Series Metal Bracket for Use with SASY60i Vertical 43 mm x 233 mm x 43mm
- RS Stock No.:
- 127-217
- Mfr. Part No.:
- 180583 XVTL-SASY60-VERTIKAL
- Brand:
- Eaton
Subtotal (1 unit)*
$16.53
(exc. GST)
$18.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.53 |
*price indicative
- RS Stock No.:
- 127-217
- Mfr. Part No.:
- 180583 XVTL-SASY60-VERTIKAL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| Length | 233mm | |
| For Use With | SASY60i Vertical | |
| Width | 43mm | |
| Material | Metal | |
| Height | 43mm | |
| Colour | Grey | |
| Series | XVTL | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
Length 233mm | ||
For Use With SASY60i Vertical | ||
Width 43mm | ||
Material Metal | ||
Height 43mm | ||
Colour Grey | ||
Series XVTL | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton retaining bracket for SASY60i vertical is a versatile accessory designed to ensure secure installation. With a product weight of 0.295 kilograms and dimensions of 233mm x 43mm x 43mm, this bracket is perfect for various enclosure building applic
Lightweight design for effortless handling during setup and maintenance
Globally marketable and meets all necessary technical standards for peace of mind
Includes corner set model for added versatility in installation options
- RS Stock No. 0129240
- Mfr. Part No. 142474 BPZ-WW
Each
$17.16
- RS Stock No. 0247679
- Mfr. Part No. 134484 XACB
Each
$112.60
- RS Stock No. 0258097
- Mfr. Part No. 283847 XAP021008
Each
$584.67
- RS Stock No. 0246153
- Mfr. Part No. 132937 XLH14
Each
$415.65
Related links
- AMT 15.1 in 5 Wire Resistive Touch Screen Overlay 309 x 233 mm
- AMT 2517 15.1 in 5 Wire Resistive Touch Screen Overlay 309 x 233 mm
- Schneider Electric Multifix Series Polystyrene Box x 43 mm x 43mm
- Eaton XVTL Series Metal Insulation Strip for Use with Enclosure 100 mm x 2 m x 100mm
- Eaton XVTL-SCH206 Series Plastic Accessory Kit for Use with Enclosure 1850 mm x 450 mm x 2mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 600 mm x 1.2m
- Eaton XVTL-SCH204 Series Plastic Accessory Kit for Use with Enclosure 1850 mm x 250 mm x 2mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 300 mm x 1.2m












