Rose Enclosure Accessory for Use with Aluminium Standard 2 mm

Subtotal (1 unit)*

$63.10

(exc. GST)

$69.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.10

*price indicative

RS Stock No.:
254-5127
Mfr. Part No.:
10031101
Brand:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

Accessory Type

Enclosure Accessory

Product Type

Mounting Bracket

For Use With

Aluminium Standard

Height

2mm

Mounting plate type

Bracket

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Rose mouting brackets for enclosures 01.080806 - 01.102008. Having length 28mm, width of 10mm and 2mm height. Weight of the bracket is 50 grams.

Length is 28 mm

Width is 10 mm

Height is 2 mm

Weight is 50g

Set of 4 pieces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy