nVent HOFFMAN EPF Series Galvanised Steel Pole Mounting Kit for Use with Enclosures 25 mm x 35 mm x 596mm
- RS Stock No.:
- 270-1419
- Mfr. Part No.:
- EPF0600
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$162.91
(exc. GST)
$179.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.91 |
*price indicative
- RS Stock No.:
- 270-1419
- Mfr. Part No.:
- EPF0600
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Pole Mounting Kit | |
| Accessory Type | Pole Mounting Kit | |
| Length | 35mm | |
| For Use With | Enclosures | |
| Width | 596mm | |
| Material | Galvanised Steel | |
| Height | 25mm | |
| Series | EPF | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Pole Mounting Kit | ||
Accessory Type Pole Mounting Kit | ||
Length 35mm | ||
For Use With Enclosures | ||
Width 596mm | ||
Material Galvanised Steel | ||
Height 25mm | ||
Series EPF | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman enclosure pole fixation kit allows the enclosure to be mounted on a variety of poles at the desired height.
Maximum load of 900 N
- RS Stock No. 0275654
- Mfr. Part No. EPF0800
Each
$250.70
- RS Stock No. 0275340
- Mfr. Part No. HMP2333E
Each
$112.50
nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 80 mm x 80 mm x 250mm
- RS Stock No. 0275331
- Mfr. Part No. HMP0825E
Each
$24.07
- RS Stock No. 0275653
- Mfr. Part No. EPF0500
Each
$202.03
Related links
- nVent HOFFMAN EPF Series Galvanised Steel Pole Mounting Kit for Use with Enclosures 25 mm x 35 mm x 296mm
- nVent HOFFMAN EPF Series Mild Steel Pole Mounting Kit for Use with Enclosures 25 mm x 35 mm x 396mm
- nVent HOFFMAN EPF Series Galvanised Steel Enclosure Pole Fixation for Use with Enclosure 35 mm x 25 mm x 796mm
- nVent HOFFMAN EPF Series Mild Steel Enclosure Pole Fixation for Use with Enclosure 35 mm x 25 mm x 496mm
- nVent HOFFMAN BDR Series Galvanised Steel Terminal Box 200 mm x 200 mm x 35 mm
- nVent HOFFMAN BDR Series Galvanised Steel Terminal Box 150 mm x 150 mm x 35 mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 200 mm x 200 mm x 200mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 300 mm x 300 mm x 250mm












