ABB ZX Series Metal Bracket for Use with Cross Profile 80 mm x 35 mm x 80mm
- RS Stock No.:
- 237-6333
- Mfr. Part No.:
- 2CPX045990R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$45.47
(exc. GST)
$50.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $45.47 |
*price indicative
- RS Stock No.:
- 237-6333
- Mfr. Part No.:
- 2CPX045990R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Mounting Bracket | |
| Accessory Type | Bracket | |
| Length | 35mm | |
| For Use With | Cross Profile | |
| Width | 80mm | |
| Material | Metal | |
| Height | 80mm | |
| Series | ZX | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Mounting Bracket | ||
Accessory Type Bracket | ||
Length 35mm | ||
For Use With Cross Profile | ||
Width 80mm | ||
Material Metal | ||
Height 80mm | ||
Series ZX | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB bracket is an holder for universal cross member 65 x 30 mm.
One RZ6P2 required per cross member
Related links
- ABB ZX Series Metal Bracket for Use with TriLine 80 mm x 30 mm x 80mm
- ABB ZX Series Metal Bracket for Use with TriLine 150 mm x 35 mm x 150mm
- ABB ZX Series Metal Bracket for Use with Cross Profile 150 mm x 83 mm x 150mm
- ABB ZX Series Metal Bracket for Use with Cross Profile 140 mm x 65 mm x 140mm
- ABB ZX Series Metal Bracket for Use with Cross Profile 150 mm x 90 mm x 150mm
- ABB ZX Series Busbar Holder for Use with Modular Board 80 mm x 70 mm x 80mm
- ABB ZX Series Swivel Frame for Use with TriLine 80 mm x 20 mm x 80mm
- ABB ZX Series Slide Nut for Use with TriLine 110 mm x 35 mm x 110mm