ABB ZX Series Metal Bracket for Use with Cross Profile 150 mm x 83 mm x 150mm

Subtotal (1 box of 1 unit)*

$611.28

(exc. GST)

$672.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$611.28

*price indicative

RS Stock No.:
237-6356
Mfr. Part No.:
2CPX046020R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Bracket

Product Type

Mounting Bracket

Length

83mm

For Use With

Cross Profile

Width

150mm

Material

Metal

Height

150mm

Series

ZX

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB RZ40P20 mounting bracket used for universal cross members.

50 x 25 mm for flat assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy