ABB ZX Series Busbar Holder for Use with Modular Board 80 mm x 70 mm x 80mm

Subtotal (1 box of 1 unit)*

$300.62

(exc. GST)

$330.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$300.62

*price indicative

RS Stock No.:
237-6636
Mfr. Part No.:
2CPX068736R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Busbar Holder

Product Type

Holder

Length

70mm

For Use With

Modular Board

Width

80mm

Height

80mm

Series

ZX

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB Bus bar holder comes with a length, width and height of 70mm, 80mm and 120mm respectively.

Enclosure Type: ZX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy