ABB ZX Series Slide Nut for Use with TriLine 110 mm x 35 mm x 110mm
- RS Stock No.:
- 237-6431
- Mfr. Part No.:
- 2CPX046098R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$114.74
(exc. GST)
$126.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $114.74 |
*price indicative
- RS Stock No.:
- 237-6431
- Mfr. Part No.:
- 2CPX046098R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Sliding Nut | |
| Accessory Type | Slide Nut | |
| Length | 35mm | |
| For Use With | TriLine | |
| Width | 110mm | |
| Height | 110mm | |
| Series | ZX | |
| Standards/Approvals | UR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Sliding Nut | ||
Accessory Type Slide Nut | ||
Length 35mm | ||
For Use With TriLine | ||
Width 110mm | ||
Height 110mm | ||
Series ZX | ||
Standards/Approvals UR | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB ZX658P10 sliding nut M12 suitable for main distribution board. Its suitable for ZX series enclosure.
Weight is 0.18 kg
- RS Stock No. 0336877
Each
$1.26
- RS Stock No. 2376339
- Mfr. Part No. 2CPX045996R9999
1 Box of 1
$83.37
- RS Stock No. 2663256
- Mfr. Part No. 0 364 65
1 Box of 100
$465.88
- RS Stock No. 0360035
1 Pack of 10
$2.43
Related links
- ABB ZX Series Slide Nut for Use with TriLine 110 mm x 35 mm x 110mm
- ABB ZX Series Busbar Accessories for Use with TriLine 110 mm x 70 mm x 110mm
- ABB ZX Series Slide Nut for Use with TriLine 100 mm x 30 mm x 100mm
- ABB ZX Series Metal Bracket for Use with TriLine 150 mm x 35 mm x 150mm
- ABB ZX Series Metal Bracket for Use with Cross Profile 80 mm x 35 mm x 80mm
- ABB RZ Series Metal Bracket for Use with TriLine 110 mm x 150 mm x 110mm
- ABB RN Series Enclosure Accessory for Use with TriLine 110 mm x 580 mm x 110mm
- ABB ZX Series Busbar Holder for Use with TriLine 35 mm x 180 mm x 35mm











