Fibox PRH Series Galvanised Steel DIN Rail for Use with Enclosures 238 mm x 238 mm x 35mm

Subtotal (1 unit)*

$46.45

(exc. GST)

$51.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.45

*price indicative

RS Stock No.:
100-586
Mfr. Part No.:
PRH 2526 DIN-35 rail
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Accessory Type

DIN Rail

Product Type

DIN Rail

Length

238mm

For Use With

Enclosures

Width

35mm

Material

Galvanised Steel

Height

238mm

Series

PRH

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FI
The Fibox DIN-35 mounting rail for enclosures made of galvanised steel offers robust support for securing components within enclosures.

Easy installation

Material galvanised steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy