ABB ZX Series Copper Spacer Roller for Use with ZX 30 mm x 30 mm x 30mm

Subtotal (1 box of 1 unit)*

$41.88

(exc. GST)

$46.07

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 39 unit(s), ready to ship from another location
Box(es)
Per Box
1 +$41.88

*price indicative

RS Stock No.:
237-6569
Mfr. Part No.:
2CPX060215R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Spacer Roller

Length

30mm

For Use With

ZX

Width

30mm

Material

Copper

Height

30mm

Series

ZX

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB Spacer roller comes with a length, width and height of 34mm, 30mm and 30mm respectively.

Enclosure Type: ZX

Material copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy