ABB ZX Series Swivel Frame for Use with TriLine 80 mm x 20 mm x 80mm

Subtotal (1 unit)*

$34.15

(exc. GST)

$37.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.15

*price indicative

RS Stock No.:
237-6476
Mfr. Part No.:
2CPX046459R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure

Accessory Type

Swivel Frame

Length

20mm

For Use With

TriLine

Width

80mm

Height

80mm

Series

ZX

Standards/Approvals

UR

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB Bus bar separating part comes with a length, width and height of 20mm, 80mm and 280mm respectively.

Enclosure Type: ZX

  • RS Stock No. 2376355
  • Mfr. Part No. 2CPX046019R9999
1 Box of 1
$65.47
  • RS Stock No. 2376338
  • Mfr. Part No. 2CPX045994R9999
1 Box of 1
$24.71
  • RS Stock No. 2366944
  • Mfr. Part No. 2CPX044032R9999
1 Box of 1
$30.42
  • RS Stock No. 2366933
  • Mfr. Part No. 2CPX044022R9999
1 Box of 1
$14.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy