ABB ZX Series Metal Bracket for Use with Cross Profile 140 mm x 65 mm x 140mm
- RS Stock No.:
- 237-6353
- Mfr. Part No.:
- 2CPX046017R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$96.83
(exc. GST)
$106.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $96.83 |
*price indicative
- RS Stock No.:
- 237-6353
- Mfr. Part No.:
- 2CPX046017R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Bracket | |
| Product Type | Mounting Bracket | |
| Length | 65mm | |
| For Use With | Cross Profile | |
| Width | 140mm | |
| Material | Metal | |
| Height | 140mm | |
| Series | ZX | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Bracket | ||
Product Type Mounting Bracket | ||
Length 65mm | ||
For Use With Cross Profile | ||
Width 140mm | ||
Material Metal | ||
Height 140mm | ||
Series ZX | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB RZ39P2 mounting bracket for universal cross member 50 x 25 mm for mounting through 90°.
Made of metal
Related links
- ABB ZX Series Metal Screwdriver for Use with TriLine 140 mm x 75 mm x 140mm
- ABB ZX Series Copper Clamp for Use with TriLine 140 mm x 70 mm x 140mm
- ABB ZX Series Copper Bracket for Use with TriLine 140 mm x 70 mm x 140mm
- ABB ZX Series Metal Bracket for Use with Cross Profile 80 mm x 35 mm x 80mm
- ABB ZX Series Metal Bracket for Use with Cross Profile 150 mm x 83 mm x 150mm
- ABB ZX Series Metal Bracket for Use with Cross Profile 150 mm x 90 mm x 150mm
- ABB ZX Series Metal Bracket for Use with TriLine 65 mm x 25 mm x 65mm
- ABB ZX Series Metal Busbar Holder for Use with TriLine 65 mm x 550 mm x 65mm