Schneider Electric PanelSeT SFN Accessoires Series Steel Lifting Bracket for Use with Spacial SFX Enclosure x 215 mm x
- RS Stock No.:
- 219-9503
- Mfr. Part No.:
- NSYPUNX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$527.81
(exc. GST)
$580.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $527.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9503
- Mfr. Part No.:
- NSYPUNX
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Kit | |
| Accessory Type | Lifting Bracket | |
| Length | 215mm | |
| For Use With | Spacial SFX Enclosure | |
| Width | 165mm | |
| Material | Steel | |
| Thread Size | M12 | |
| Mounting plate type | Direct | |
| Series | PanelSeT SFN Accessoires | |
| Standards/Approvals | China RoHS Regulation, REACH free of SVHC, EU RoHS Directive | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Kit | ||
Accessory Type Lifting Bracket | ||
Length 215mm | ||
For Use With Spacial SFX Enclosure | ||
Width 165mm | ||
Material Steel | ||
Thread Size M12 | ||
Mounting plate type Direct | ||
Series PanelSeT SFN Accessoires | ||
Standards/Approvals China RoHS Regulation, REACH free of SVHC, EU RoHS Directive | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- ES
- RS Stock No. 0130742
- Mfr. Part No. NSYSCX16060
- RS Stock No. 2855653
- Mfr. Part No. NSYSFND166T
- RS Stock No. 2855621
- Mfr. Part No. NSYSFNC166
- RS Stock No. 2110856
- Mfr. Part No. NSYEDPLA
Related links
- Schneider Electric PanelSeT SFN Accessoires Series Stainless Steel Canopy for Use with Spacial SFX x 649 mm x 1.648m
- Schneider Electric PanelSeT Accessoires Series Steel Lifting Bracket for Use with Spacial SFHD/SFM, Spacial SF 60 mm x
- Schneider Electric PanelSeT SFN Accessoires Series Steel Crossbar for Use with Motor Control Center Enclosure 4 cm x
- Schneider Electric PanelSeT SFN Accessoires Series Stainless Steel Canopy for Use with Spacial SMX 75 mm x 422 mm x
- Schneider Electric PanelSeT Series Polyester Wall Box 310 mm x 215 mm x 160 mm
- Schneider Electric PanelSeT SFN Accessoires Series 304 Stainless Steel Wall Fixing Support for Use with Enclosure 20 mm
- Schneider Electric PanelSeT SFN Accessoires Series Stainless Steel Stainless Steel Enclosures for Use with Spacial S3X
- Schneider Electric PanelSeT SFN Accessoires Series Canopy Enclosure Canopy 70 mm H, 333 mm D For Use With












