Schneider Electric PanelSeT SFN Accessoires Series Stainless Steel Canopy for Use with Spacial SMX 75 mm x 422 mm x

Subtotal (1 unit)*

$1,217.91

(exc. GST)

$1,339.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,217.91

*price indicative

RS Stock No.:
130-743
Mfr. Part No.:
NSYSCMX8040
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Canopy

Accessory Type

Canopy

Length

422mm

For Use With

Spacial SMX

Width

806mm

Material

Stainless Steel

Height

75mm

Colour

Grey

Series

PanelSeT SFN Accessoires

Standards/Approvals

IEC 62208

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric stainless canopy is designed for Spacial SM enclosures with dimensions of W800xD400 mm. Made from high-quality stainless steel 304L with a durable Scotch-Brite brushed finish, this canopy offers reliable protection and a stylish appearance for your enclosure. Ideal for various applications, this canopy is a perfect accessory to enhance the functionality and aesthetics of your Spacial SM enclosure.

High-quality stainless steel 304L construction ensures durability and longevity

Stylish Scotch-Brite brushed finish adds an aesthetic appeal to the enclosure

Easy installation on top of the enclosure with fixing elements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy