RS Better World

Schneider Electric PanelSeT Accessoires Series Door Switch for Use with Enclosure

Subtotal (1 unit)*

$76.51

(exc. GST)

$84.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.51

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9507
Mfr. Part No.:
NSYRCINT
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Door Switch

Accessory Type

Door Switch

For Use With

Enclosure

Thread Size

M20

Series

PanelSeT Accessoires

Standards/Approvals

REACh Regulation, EU RoHS Directive

Better World Claim

Designed for Disassembly

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Switch for swing rack to fix directly in the bottom has NC + NO input type. It has 68 g weight.

It has Pro-active compliance

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy