Schneider Electric PanelSeT SFN Accessoires Series Stainless Steel Canopy for Use with Spacial SFX x 649 mm x 1.648m
- RS Stock No.:
- 130-742
- Mfr. Part No.:
- NSYSCX16060
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,911.06
(exc. GST)
$2,102.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,911.06 |
*price indicative
- RS Stock No.:
- 130-742
- Mfr. Part No.:
- NSYSCX16060
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Canopy | |
| Product Type | Canopy | |
| Length | 649mm | |
| For Use With | Spacial SFX | |
| Width | 1.648m | |
| Material | Stainless Steel | |
| Series | PanelSeT SFN Accessoires | |
| Standards/Approvals | EU RoHS Directive | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Canopy | ||
Product Type Canopy | ||
Length 649mm | ||
For Use With Spacial SFX | ||
Width 1.648m | ||
Material Stainless Steel | ||
Series PanelSeT SFN Accessoires | ||
Standards/Approvals EU RoHS Directive | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric stainless steel canopy with a Scotch-Brite finish is designed specifically for enclosures sized W1600xD600 mm. With its sturdy construction and sleek design, it adds both style and functionality to your enclosure, making it a must-have accessory for any multi-purpose application.
Easy mounting on top of the enclosure for hassle-free installation
Green Premium product with sustainable offer status
Pro-active compliance with EU RoHS Directive for environmental safety
Related links
- Schneider Electric PanelSeT SFN Accessoires Series Stainless Steel Canopy for Use with Spacial SMX 75 mm x 422 mm x
- Schneider Electric PanelSeT SFN Accessoires Series Steel Lifting Bracket for Use with Spacial SFX Enclosure x 215 mm x
- Schneider Electric PanelSeT SFN Accessoires Series Stainless Steel Enclosure Canopy 51 mm H, 205 mm L For Use
- Schneider Electric PanelSeT SFN Accessoires Series Canopy Stainless Steel Enclosure Canopy 70 mm H, 605 mm L
- Schneider Electric PanelSeT SFN Accessoires Series Canopy Stainless Steel Enclosure Canopy 70 mm H, 405 mm L
- Schneider Electric PanelSeT SFN Accessoires Series Canopy Stainless Steel Enclosure Canopy 70 mm H, 505 mm L
- Schneider Electric PanelSeT SFN Accessoires Series Canopy Stainless Steel Enclosure Canopy 51 mm H, 305 mm L
- Schneider Electric PanelSeT SFN Accessoires Series Stainless Steel Stainless Steel Enclosures for Use with Spacial S3X
