Schneider Electric PanelSeT SFN Accessoires Series 304 Stainless Steel Wall Fixing Support for Use with Enclosure 20 mm

Subtotal (1 unit)*

$125.83

(exc. GST)

$138.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.83

*price indicative

RS Stock No.:
219-9471
Mfr. Part No.:
NSYFCMX
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Wall Fixing Support

Product Type

Bracket

For Use With

Enclosure

Width

75mm

Material

304 Stainless Steel

Height

20mm

Series

PanelSeT SFN Accessoires

Standards/Approvals

EU RoHS Directive, REACH Declaration, China RoHS Regulation

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric 4 wall fixing brackets made up of stainless used for spacial SMX. It has 0.271 kg weight.

It has Pro-active compliance

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy