Schneider Electric PanelSeT Accessoires Series Steel Lifting Bracket for Use with Spacial SFHD/SFM, Spacial SF 60 mm x
- RS Stock No.:
- 211-4032
- Mfr. Part No.:
- NSYSFTB16
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,180.41
(exc. GST)
$2,398.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,180.41 |
*price indicative
- RS Stock No.:
- 211-4032
- Mfr. Part No.:
- NSYSFTB16
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Lifting Bracket | |
| Product Type | Tilt Foot Bar | |
| Length | 1.6m | |
| For Use With | Spacial SFHD/SFM, Spacial SF | |
| Width | 32mm | |
| Material | Steel | |
| Height | 60mm | |
| Thread Size | M12 | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | Green Premium product, EU RoHS Directive, REACh Regulation, China RoHS Regulation, EU RoHS Declaration, REACH Declaration, China RoHS Declaration | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Lifting Bracket | ||
Product Type Tilt Foot Bar | ||
Length 1.6m | ||
For Use With Spacial SFHD/SFM, Spacial SF | ||
Width 32mm | ||
Material Steel | ||
Height 60mm | ||
Thread Size M12 | ||
Series PanelSeT Accessoires | ||
Standards/Approvals Green Premium product, EU RoHS Directive, REACh Regulation, China RoHS Regulation, EU RoHS Declaration, REACH Declaration, China RoHS Declaration | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric range Special set of 2 Special SF lifting bar zinc coated 1600 type Lifting bar.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric PanelSeT Accessoires Series Steel Lifting Accessory for Use with Spacial SFHD Spacial
- Schneider Electric PanelSeT Accessoires Series Steel Drill Template for Use with Spacial SF 60 mm x 150mm
- Schneider Electric PanelSeT Accessoires Series Steel Support Rail for Use with Spacial SM Spacial SF 50 mm
- Schneider Electric NSYSFT Series Lifting Bracket for Use with Spacial SF Spacial SFM
- Schneider Electric PanelSeT Accessoires Series Upright for Use with Spacial SF 1 Per Pack Piece(s) 1200 mm 60 mm
- Schneider Electric PanelSeT SFN Accessoires Series Steel Lifting Bracket for Use with Spacial SFX Enclosure x 215 mm x
- Schneider Electric PanelSeT Accessoires Series Steel Plate for Use with Spacial SM, Spacial SF 40 mm x 1.6m
- Schneider Electric PanelSeT Accessoires Series Self Extinguishing Polyurethane Panel for Use with Spacial SF, Spacial SM
