Crouzet Syr-Line Series Panel Timer Relay, 1-Contact, 240 V dc 100V ac, 240 V ac, 0.001 → 9.999 s, 0.01 →

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$331.83

(exc. GST)

$365.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$331.83-
5 +$273.1317%

*price indicative

RS Stock No.:
166-3809
Distrelec Article No.:
303-80-685
Mfr. Part No.:
MDE1R05MVA
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Timer Relay

Mount Type

Panel

Function

Multifunction, AC

Time Range

0.001 → 9.999 s, 0.01 → 99.99 s, 0.1 → 999.9 min, 0.1 → 999.9 s, 0.1 → 999.9 h, 1 min → 99 h 59 min, 1 s → 99 min 59 s, 1 → 9999 h, 1 → 9999 s, 1 → 9999 min

Number of Contacts

1

Number of Timer Functions

Multifunction

Contact Configuration

SPDT

IP Rating

IP66, IP20

Supply AC Voltage

100V ac, 240V ac

Timing Adjustment

Polar

Minimum Operating Temperature

-10°C

Contact Current

10A

Supply DC Voltage

240 V dc

Terminal Type

8-Pin

Maximum Operating Temperature

60°C

Mode

Multifunction

Length

48mm

Standards/Approvals

WEEE, RoHS, REACH, CE, cULus, IEC 61812-1, UL 508

Width

48mm

Height

68mm

Series

Syr-Line

COO (Country of Origin):
CN
Lock option

3 different degrees of protection

Wide time range

Program form 0.001 seconds up to 9999 hours

NPN or PNP input selection

Accepts a wide range of input devices

Instantaneous or delayed selection

Use with self-holding circuits or as auxiliary relays

Memory option

The last running is saved before power-off

Time limit

Set maximum time limits

Screen brightness selection

Extended screen life with reduced brightness mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy