Schneider Electric PanelSeT SBM Series Steel Wall Box, IP66, 150 mm x 300 mm x 120 mm
- RS Stock No.:
- 783-9296
- Mfr. Part No.:
- NSYSBM153012
- Brand:
- Schneider Electric
Add 3 more to save $12.06
View bulk pricing optionsSubtotal (1 unit)*
$142.94
(exc. GST)
$157.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 34 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 14 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $142.94 | - |
| 3 + | $138.92 | $12.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 783-9296
- Mfr. Part No.:
- NSYSBM153012
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 150mm | |
| Product Type | Wall Box | |
| External Depth | 120mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Gland Plate | No | |
| Mounting plate | No | |
| External Width | 300mm | |
| Internal Mount Type | Panel | |
| Colour | Grey | |
| Series | PanelSeT SBM | |
| Standards/Approvals | REACH Complaint, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Fixing Kit | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 150mm | ||
Product Type Wall Box | ||
External Depth 120mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Gland Plate No | ||
Mounting plate No | ||
External Width 300mm | ||
Internal Mount Type Panel | ||
Colour Grey | ||
Series PanelSeT SBM | ||
Standards/Approvals REACH Complaint, RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Fixing Kit No | ||
IK Rating IK10 | ||
Schneider Electric Spacial SBM Series Wall Box, Grey, Plain Door - NSYSBM153012
Features & Benefits
Applications
Can it withstand harsh weather conditions?
Is it easy to install?
Will it provide security for my equipment?
Is it suitable for outdoor use?
Does it come with a warranty?
Approvals
Standards
Related links
- Schneider Electric PanelSeT SBM Series Steel Wall Box 150 mm x 150 mm x 120 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 150 mm x 400 mm x 120 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 150 mm x 200 mm x 120 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 200 mm x 300 mm x 120 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 150 mm x 300 mm x 80 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 300 mm x 400 mm x 120 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 300 mm x 600 mm x 120 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 300 mm x 800 mm x 120 mm
