RS Better World
Schneider Electric PanelSeT Series Door: Steel Document Holder for Use with SFX, SM, SMX, Spacial SF 282 mm x 65 mm x
- RS Stock No.:
- 221-0773
- Mfr. Part No.:
- NSYSDP6M
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$56.40
(exc. GST)
$62.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-0773
- Mfr. Part No.:
- NSYSDP6M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Document Holder | |
| Length | 65mm | |
| For Use With | SFX, SM, SMX, Spacial SF | |
| Width | 600mm | |
| Material | Door: Steel | |
| Height | 282mm | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Document Holder | ||
Length 65mm | ||
For Use With SFX, SM, SMX, Spacial SF | ||
Width 600mm | ||
Material Door: Steel | ||
Height 282mm | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
Hazardous Area Certification No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electrics PanelSet S3X metal document pocket with nominal width of 600 mm.
Protection against accidental contact
Long life
Compact size
Related links
- Schneider Electric PanelSeT Series Door: Steel Document Holder for Use with SFX SMX, Spacial SF 282 mm x 65 mm x
- Schneider Electric PanelSeT Series Door: Steel Folding Support Shelf for Use with SFX SMX, Spacial SF x 350 mm x
- Schneider Electric PanelSeT Series Castor Kit for Use with SD SM Spacial SF 92 mm x 200 mm
- Schneider Electric PanelSeT Series Cross Rail 600 mm H 600 mm L For Use With SMX SM, SFX
- Schneider Electric Steel Zinc Plated Enclosure Accessory 575 mm L for Use with SFX SMX, Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 800 mm H 800 mm L For Use With Spacial SF SM, SFX
- Schneider Electric PanelSeT Series Door: Steel Floor Standing Support for Use with Spacial SF 50 mm x 50 mm x 600mm
- Schneider Electric PanelSeT Series Steel Enclosure Accessory for Use with Spacial SF SM SDX Enclosures, SD
