Schneider Electric PanelSeT Accessoires Series Steel Wall Bracket for Use with S3D Enclosure, CRNG Version 45 mm
- RS Stock No.:
- 126-7384
- Mfr. Part No.:
- NSYAEFAHLBSC
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$42.93
(exc. GST)
$47.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $42.93 |
*price indicative
- RS Stock No.:
- 126-7384
- Mfr. Part No.:
- NSYAEFAHLBSC
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Wall Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | S3D Enclosure, CRNG Version | |
| Material | Steel | |
| Height | 45mm | |
| Mounting plate type | Mounting Plate | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Wall Bracket | ||
Product Type Mounting Bracket | ||
For Use With S3D Enclosure, CRNG Version | ||
Material Steel | ||
Height 45mm | ||
Mounting plate type Mounting Plate | ||
Series PanelSeT Accessoires | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Spacial S3D Wall Boxes with Chassis Plate
The Schneider Electric Spacial S3D steel wall mounting enclosure is made up of a one-piece folded and welded body with a double plate thickness gutter shaped front profile.;The Spacial S3D series has perforated rails on door, with drilled diameter of 4.2 mm on 25 mm pitch: (enclosures from an External Height of 400 mm have 2 vertical rails and enclosures from External Width of 800 mm have 2 horizontal and vertical rails).
Features and Benefits
• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm)
• Cable gland plate with grid pattern to facilitate drilling and assure maximum access supplied
• High UV resistance
• Aluminium hinge pins
• Door can be removed and reversed to open left or right
• Door can be opened up to 120°
• Wall mounting brackets are fixed from the outside
• Double thickness 20mm return fold doors for excellent rigidity
• Polyurethane door seal
• The handle supplied has two functions as operating key and as tool for removal of stud protective caps
- RS Stock No. 4462957
- Mfr. Part No. NSYAEFPFSC
Each
$18.83
- RS Stock No. 2199471
- Mfr. Part No. NSYFCMX
Each
$125.83
- RS Stock No. 1268145
- Mfr. Part No. NSYAEFPFXSC
Each
$33.19
- RS Stock No. 2118779
- Mfr. Part No. NSYAPUB
Each
$87.43
Related links
- Schneider Electric NSY Series Stainless Steel Enclosure for Use with S3D Enclosure, CRNG Version 74 mm x 42mm
- Schneider Electric PanelSeT Accessoires Series Steel, Aluminium Hinge for Use with Spacial S3D Enclosure
- Schneider Electric PanelSeT Accessoires Series 5 mm Double Bar Lock For Use With Spacial S3D Enclosure
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Fixing Insert for Use with CRN Spacial S3D 45 mm x
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Post Fastening for Use with CRN Spacial S3D 45 mm
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Post Fastening for Use with CRN SBM 45 mm
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Fixing Insert for Use with Spacial S3D 45 mm x 795mm
- Schneider Electric PanelSeT Accessoires Series Steel Enclosure Accessory for Use with 3D Enclosure 45 mm x 40mm












