Schneider Electric PanelSeT Accessoires Series Steel Fixing Lug Kit for Use with Spacial S3D, CRN 15 mm x 170 mm x 110mm

Subtotal (1 unit)*

$27.09

(exc. GST)

$29.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.09

*price indicative

RS Stock No.:
221-0671
Mfr. Part No.:
NSYAPFWM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Fixing Lug Kit

Length

170mm

For Use With

Spacial S3D, CRN

Width

110mm

Material

Steel

Height

15mm

Mounting plate type

Plinth Kit

Series

PanelSeT Accessoires

Standards/Approvals

REACH, EU RoHS Directive EU RoHS Declaration

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electrics kit fixing device to mount steel WM enclosure on plinth.

Protection against accidental contact

Long life

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy