Schneider Electric PanelSeT Accessoires Series 5 mm Double Bar Lock For Use With Spacial S3D Enclosure
- RS Stock No.:
- 211-8772
- Mfr. Part No.:
- NSYAEDLB5S3D
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$10.41
(exc. GST)
$11.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 21 left, shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.41 |
*price indicative
- RS Stock No.:
- 211-8772
- Mfr. Part No.:
- NSYAEDLB5S3D
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Double Bar Lock | |
| Series | PanelSeT Accessoires | |
| Insert Size | 5 mm | |
| For Use With | Spacial S3D Enclosure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Double Bar Lock | ||
Series PanelSeT Accessoires | ||
Insert Size 5 mm | ||
For Use With Spacial S3D Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric PanelSet S3D wall mounted steel enclosure with plain door. Size is 799x1000x300 mm. Single piece body, without mounting plate. 3-point closure system with handle and 3 mm double bar lock insert. Steel made, epoxy-polyester powder finish. Protection IK10, Grey RAL 7035. 2 cable gland plates included, standard.
Green Premium product
Mercury free
Related links
- Schneider Electric PanelSeT Accessoires Series Steel, Aluminium Hinge for Use with Spacial S3D Enclosure
- Schneider Electric PanelSeT Accessoires Series 3 mm Double Bar Lock For Use With Direct Mounting On Door
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Fixing Insert for Use with CRN Spacial S3D 45 mm x
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Post Fastening for Use with CRN Spacial S3D 45 mm
- Schneider Electric PanelSeT Accessoires Series 8 mm Square Lock For Use With Spacial S3D
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Fixing Insert for Use with Spacial S3D 45 mm x 795mm
- Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Spacial CRN, Spacial S3D 33 mm x 33 mm x 30mm
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Post Fastening for Use with CRN SBM 45 mm
