Schneider Electric PanelSeT Accessoires Series Stainless Steel Enclosure for Use with S3D Enclosure, CRNG Version 74 mm

Subtotal (1 unit)*

$33.19

(exc. GST)

$36.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.19

*price indicative

RS Stock No.:
126-8145
Mfr. Part No.:
NSYAEFPFXSC
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

Accessory Type

Enclosure

For Use With

S3D Enclosure, CRNG Version

Width

42mm

Material

Stainless Steel

Height

74mm

Mounting plate type

Mounting Plate

Series

PanelSeT Accessoires

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
FR

Schneider Electric NSY Series Enclosure, 74mm Height, 42mm Width - NSYAEFPFXSC


This enclosure is a stainless steel wall‑mount accessory designed to support PanelSeT S3D and CRNG versions in industrial installations. It provides a compact, corrosion‑resistant mounting solution for rear‑mounted plates and helps separate the enclosure body from the mounting surface while accommodating multi‑purpose applications in automation and electrical control environments.

Features & Benefits


• Stainless steel 304L construction for corrosion resistance and durability
• Four fixing lugs with pre‑mounted gaskets for Rapid installation
• Screwed M8 and M6 fastenings for secure attachment under load
• Permanent permissible load 250 kg to support heavy assemblies
• Wall‑enclosure separation 11.94mm for cable clearance and ventilation

Applications


• Suitable for mounting control enclosures in factory automation cabinets
• Ideal for securing electrical housings in harsh plant environments
• Used for fitting PanelSeT S3D and CRNG rear mounting plates
• Can be used for supporting drive and PLC enclosures on walls

How is the unit fixed to the wall and enclosure?


It uses four stainless steel lugs secured with M6 or M8 screws and includes sealing gaskets pre‑mounted to simplify alignment and sealing.

What clearance does it provide between wall and enclosure?


The fixing assembly results in approximately 11.94mm separation to aid cable routing and passive ventilation behind the enclosure.

What is the expected load capacity when mounted correctly?


When correctly fastened, the accessory provides a permanent permissible load of 250 kg suitable for substantial equipment.

Which materials are used?


The component is MADE from 304L stainless steel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy